Christmas Opening Hours and Delivery Dates here
Kemet ESW567M035AH5AR Capacitor Electrolytic 35V 560uF Radial Lead

Image Representative of Range

Kemet ESW567M035AH5AR Capacitor Electrolytic 35V 560uF Radial Lead

Order Code:

19-1901

Brand: Kemet MPN: ESW567M035AH5AR EAN-13: 2050007685791
Qty Unit Price (Ex VAT)
1+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 12/01/2026

Kemet ESW567M035AH5AR is a high-performance electrolytic capacitor designed for diverse engineering applications requiring reliable power management solutions. This radial lead capacitor has a capacitance of 560 microfarads and a voltage rating of 35 volts, making it suitable for applications involving energy storage, vibration filtering, and power supply decoupling in electronic circuits. The capacitor is noted for its robust construction, contributing significantly to the stability and efficiency of high-frequency switching and smoothing operations. Its reliable performance characteristics make it a preferred choice for engineers working on power conversion, automotive electronics, and industrial equipment.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot