Christmas Opening Hours and Delivery Dates here
Kemet ESW478M6R3AL8AR Electrolytic Capacitor Radial 6.3V 470uF 8x8mm

Image Representative of Range

Kemet ESW478M6R3AL8AR Electrolytic Capacitor Radial 6.3V 470uF 8x8mm

Order Code:

19-1900

Brand: Kemet MPN: ESW478M6R3AL8AR EAN-13: 2050007686132
Qty Unit Price (Ex VAT)
1+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
119 available to back orderBack-order availability date - 12/01/2026

Kemet ESW478M6R3AL8AR is a high-quality electrolytic capacitor designed to deliver dependable performance in various electronic applications. With a capacitance of 470 microfarads and a voltage rating of 6.3 volts, this radial-leaded component features an 8mm by 8mm footprint, making it well-suited for compact circuit designs. The capacitor is ideal for applications requiring energy storage, filtering, and decoupling, such as power supplies, audio equipment, and electronic control systems. Renowned for its reliability and efficient operation, this Kemet electrolytic capacitor is compatible with demanding environments.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot