Christmas Opening Hours and Delivery Dates here
Kemet ESW478M016AM2AA Tantalum Capacitor 470μF 16V Radial Leaded

Image Representative of Range

Kemet ESW478M016AM2AA Tantalum Capacitor 470μF 16V Radial Leaded

Order Code:

19-1899

Brand: Kemet MPN: ESW478M016AM2AA EAN-13: 2050007685937
Qty Unit Price (Ex VAT)
1+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
171 available to back orderBack-order availability date - 12/01/2026

Kemet ESW478M016AM2AA is a tantalum electrolytic capacitor featuring a capacitance of 470 microfarads and a rated voltage of 16 volts, designed with radial leads for through-hole mounting applications. This component is suitable for use in circuits where stable capacitance is essential, such as power supply filtering, decoupling, and energy storage in both industrial and consumer electronics. Its reliable performance in various temperature and voltage conditions makes it a preferred choice for engineers seeking robust energy storage solutions in compact form factors.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot