Christmas Opening Hours and Delivery Dates here
Kemet ESW477M035AH4AR Electrolytic Capacitors 35V 470uF Radial Lead

Image Representative of Range

Kemet ESW477M035AH4AR Electrolytic Capacitors 35V 470uF Radial Lead

Order Code:

19-1898

Brand: Kemet MPN: ESW477M035AH4AR EAN-13: 2050007685807
Qty Unit Price (Ex VAT)
1+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,358 available to back orderBack-order availability date - 12/01/2026

Kemet ESW477M035AH4AR is an electrolytic capacitor renowned for its compact design and durable performance. With a rated voltage of 35V and a capacitance of 470µF, this radial lead component is designed to meet the demands of modern electronic applications, including power supply filtering, energy storage, and voltage smoothing. Its robust construction ensures reliability and stability across a wide temperature range, making it suitable for use in various industrial and consumer electronics. The ESW477M035AH4AR is ideal for engineers seeking quality and precision in circuit design and development.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot