Christmas Opening Hours and Delivery Dates here
Kemet ESW477M016AH1AR Electrolytic Capacitor Aluminium 16V 470uF

Image Representative of Range

Kemet ESW477M016AH1AR Electrolytic Capacitor Aluminium 16V 470uF

Order Code:

19-1897

Brand: Kemet MPN: ESW477M016AH1AR EAN-13: 2050007686033
Qty Unit Price (Ex VAT)
1+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 12/01/2026

Kemet ESW477M016AH1AR is an aluminium electrolytic capacitor rated at 470 microfarads and designed for a voltage of 16 volts. This component, identified by its alternate description 2621794, provides reliable performance suitable for a variety of electronic circuits, including smoothing, decoupling, and energy storage applications. Electrolytic capacitors like the ESW477M016AH1AR are essential in power supply circuits, where their ability to handle higher capacitance values in compact form factors makes them invaluable. Its robust aluminium construction ensures durable operation across a range of conditions, ideal for contemporary engineering requirements.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot