Christmas Opening Hours and Delivery Dates here
Kemet ESW228M016AL4AA Capacitor Aluminium 2200µF 16V Radial High Temp

Image Representative of Range

Kemet ESW228M016AL4AA Capacitor Aluminium 2200µF 16V Radial High Temp

Order Code:

19-1892

Brand: Kemet MPN: ESW228M016AL4AA EAN-13: 2050007685968
Qty Unit Price (Ex VAT)
1+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
320 available to back orderBack-order availability date - 12/01/2026

Kemet ESW228M016AL4AA is a high-temperature aluminium electrolytic capacitor offering a capacitance of 2200 microfarads and a voltage rating of 16 volts. This radial-leaded capacitor is designed to operate efficiently in demanding conditions, providing reliable performance and stability over a wide temperature range, which is critical in applications involving high thermal stress. The ESW228M016AL4AA is commonly utilised in power supply circuits, automotive systems, and industrial electronics where robustness and longevity are paramount. With its compact design, this capacitor is well-suited for use in circuits with space constraints, ensuring optimal functionality in challenging environments. Kemet manufacturing expertise assures that this component meets rigorous quality standards, making it a dependable choice for engineers seeking performance and durability.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot