Christmas Opening Hours and Delivery Dates here
Kemet ESW157M035AG3AA Electrolytic Capacitors Aluminium 157uF 35V

Image Representative of Range

Kemet ESW157M035AG3AA Electrolytic Capacitors Aluminium 157uF 35V

Order Code:

19-1886

Brand: Kemet MPN: ESW157M035AG3AA EAN-13: 2050007685821
Qty Unit Price (Ex VAT)
1+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
444 available to back orderBack-order availability date - 12/01/2026

Kemet ESW157M035AG3AA is an aluminium electrolytic capacitor designed to deliver reliable performance in electronic circuits that require stable capacitance and high voltage tolerance. This component has a capacitance of 157 microfarads and is rated for a maximum voltage of 35 volts, making it suitable for applications such as power supply filtering and energy storage in both consumer electronics and industrial equipment. Known for its durability and efficiency, this capacitor is often utilised in environments where consistent performance is critical, such as in automation systems and telecommunications equipment. With its robust construction, the Kemet ESW157M035AG3AA ensures enhanced operational lifespan and stability, aligning with industry standards and expectations for electrolytic capacitors.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot