Christmas Opening Hours and Delivery Dates here
Kemet ESW128M035AL8AR ESW Capacitor Aluminium 35V 1200µF Snap-In

Image Representative of Range

Kemet ESW128M035AL8AR ESW Capacitor Aluminium 35V 1200µF Snap-In

Order Code:

19-1883

Brand: Kemet MPN: ESW128M035AL8AR EAN-13: 2050007685753
Qty Unit Price (Ex VAT)
1+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
271 available to back orderBack-order availability date - 12/01/2026

Kemet ESW128M035AL8AR is an aluminium electrolytic capacitor with a capacitance of 1200µF and a voltage rating of 35V. This particular capacitor is part of Kemet ESW series and is designed with a snap-in mounting style, allowing for a secure and reliable installation in electronic circuits. Its construction utilises an advanced aluminium electrolytic design, providing enhanced stability and performance in applications subject to high levels of ripple current and thermal energy. Engineers often employ these capacitors in power supply units, frequency converters, and other high-demand electronic systems where dependable energy storage and filtering are essential. The Kemet ESW capacitors offer robust electrical characteristics, making them an ideal choice for both consumer electronics and industrial equipment.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot