Christmas Opening Hours and Delivery Dates here
Kemet ESW127M035AG3AA Electrolytic Capacitor 20µF 35 V

Image Representative of Range

Kemet ESW127M035AG3AA Electrolytic Capacitor 20µF 35 V

Order Code:

19-1881

Brand: Kemet MPN: ESW127M035AG3AA EAN-13: 2050007685838
Qty Unit Price (Ex VAT)
1+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
206 available to back orderBack-order availability date - 12/01/2026

Kemet ESW127M035AG3AA electrolytic capacitor is a high-quality component designed for efficient energy storage within circuits. Embracing a capacitance of 20 microfarads and a voltage rating of 35 volts, this capacitor is engineered for reliability and optimal performance in various applications. Electrolytic capacitors like this one are commonly utilised in power supply smoothing circuits, energy reservoir systems, and in decoupling applications where stability and precision are crucial. The ESW127M035AG3AA, denoted under an alternate description as 2621774, caters to demanding use cases typically found in both consumer electronic devices and industrial machinery.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot