Christmas Opening Hours and Delivery Dates here
Kemet ESE688M016AM4AA Electrolytic Capacitor 68uF 16V Aluminium Radial

Image Representative of Range

Kemet ESE688M016AM4AA Electrolytic Capacitor 68uF 16V Aluminium Radial

Order Code:

19-1862

Brand: Kemet MPN: ESE688M016AM4AA EAN-13: 2050007684718
Qty Unit Price (Ex VAT)
1+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
260 available to back orderBack-order availability date - 12/01/2026

Kemet, ESE688M016AM4AA, offers a reliable solution with its 68µF, 16V aluminium radial electrolytic capacitor, designed for a range of electronic applications. Known for its durability and stable performance, this component is suitable for circuits requiring reliable capacitance, such as power supply filtering, decoupling, and signal coupling. Its compact radial lead design facilitates easy integration into various electronics, making it ideal for consumer electronics, industrial equipment, and automotive systems. Operating within a stable voltage range, this Kemet capacitor ensures optimal performance across varied temperatures, aligning well with the exact specifications demanded by rigorous engineering standards.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot