Christmas Opening Hours and Delivery Dates here
Kemet ESE476M250AL4AR Electrolytic Capacitors 47uF 25V Radial Lead

Image Representative of Range

Kemet ESE476M250AL4AR Electrolytic Capacitors 47uF 25V Radial Lead

Order Code:

19-1849

Brand: Kemet MPN: ESE476M250AL4AR EAN-13: 2050007685302
Qty Unit Price (Ex VAT)
1+ £0.319
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
459 available to back orderBack-order availability date - 12/01/2026

Kemet ESE476M250AL4AR is a high-quality electrolytic capacitor designed for use in a range of electronic applications requiring reliable performance and precise capacitance. With a capacitance value of 47 microfarads and a voltage rating of 25 volts, this radial lead capacitor is well-suited for circuits that demand stability and efficiency. Its robust construction ensures durability, making it ideal for use in automotive, industrial, and consumer electronics where dependable performance is crucial. The Kemet ESE476M250AL4AR, also known under the alternate description 2621721, is a reliable component for engineers seeking consistency and reliability in their designs.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot