Christmas Opening Hours and Delivery Dates here
Kemet ESE337M100AL4AR Electrolytic Capacitor 330µF 100V

Image Representative of Range

Kemet ESE337M100AL4AR Electrolytic Capacitor 330µF 100V

Order Code:

19-1844

Brand: Kemet MPN: ESE337M100AL4AR EAN-13: 2050007684985
Qty Unit Price (Ex VAT)
1+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 available to back orderBack-order availability date - 12/01/2026

Kemet ESE337M100AL4AR is a high-performance electrolytic capacitor designed for applications requiring reliable energy storage and filtering capacitance. With a capacitance of 330 microfarads and a rated voltage of 100 volts, this capacitor is engineered to provide stable operation across various electrical and electronic circuits. It is ideal for use in power supply units, audio amplifiers, and general-purpose electronic devices, where maintaining stability and efficiency in power delivery is crucial. The ESE337M100AL4AR's robust performance and durability make it a reliable choice for engineers seeking a dependable solution in demanding environments.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot