Christmas Opening Hours and Delivery Dates here
Kemet ESE336M450AM3AA Capacitor Electrolytic 450V 33uF Leaded 2621754

Image Representative of Range

Kemet ESE336M450AM3AA Capacitor Electrolytic 450V 33uF Leaded 2621754

Order Code:

19-1840

Brand: Kemet MPN: ESE336M450AM3AA EAN-13: 2050007685630
Qty Unit Price (Ex VAT)
1+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
152 available to back orderBack-order availability date - 12/01/2026

Kemet ESE336M450AM3AA is a high-quality electrolytic capacitor designed to deliver reliable performance in demanding applications. With a capacitance of 33 microfarads and a voltage rating of 450 volts, this leaded capacitor is suitable for use in a wide range of electrical circuits where stable capacitance is essential. Typically employed in power supply filtering, energy storage, and coupling applications, this component is ideal for engineers seeking robust solutions in both consumer and industrial electronics. The part, also identified as 2621754, is known for its durability and efficiency, making it a versatile choice in various designs requiring high-voltage electrolytic capacitors.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot