Christmas Opening Hours and Delivery Dates here
Kemet ESE227M250AQ4AA Capacitors Electrolytic 250V 220uF 20% Radial

Image Representative of Range

Kemet ESE227M250AQ4AA Capacitors Electrolytic 250V 220uF 20% Radial

Order Code:

19-1834

Brand: Kemet MPN: ESE227M250AQ4AA EAN-13: 2050007685364
Qty Unit Price (Ex VAT)
1+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
178 available to back orderBack-order availability date - 12/01/2026

Kemet ESE227M250AQ4AA is an electrolytic capacitor designed for applications requiring a capacitance of 220 microfarads with a tolerance of 20% and a voltage rating of 250 volts. This radial capacitor offers reliable performance in a compact form, making it suitable for use in power supply filtering, energy storage, and decoupling applications in various electronic circuits. Engineered to meet industry standards, it finds utility in both consumer and industrial electronics, providing stable electrical characteristics over extended periods.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot