Christmas Opening Hours and Delivery Dates here
Kemet ESE156M063AC3AA Electrolytic Capacitors Aluminium 63V 15uF 20%

Image Representative of Range

Kemet ESE156M063AC3AA Electrolytic Capacitors Aluminium 63V 15uF 20%

Order Code:

19-1825

Brand: Kemet MPN: ESE156M063AC3AA EAN-13: 2050007684534
Qty Unit Price (Ex VAT)
1+ £0.0216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
469 available to back orderBack-order availability date - 12/01/2026

Kemet ESE156M063AC3AA is a high-quality aluminium electrolytic capacitor designed for applications demanding reliability under varying conditions. This capacitor features a capacitance of 15 microfarads with a tolerance of 20%, and a rated voltage of 63 volts, making it suitable for use in power supplies, industrial electronics, and energy storage applications. The robust construction ensures stable performance, and its design parameters align well with industry standards outlined for devices requiring consistent capacitance and voltage ratings. Commonly used in circuit design for smoothing, filtering and energy buffering, this product forms an essential component of many electronic assemblies.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot