Christmas Opening Hours and Delivery Dates here
Kemet ESE108M025AH4ER Capacitor Electrolytic 1000uF 25V Radial Leaded

Image Representative of Range

Kemet ESE108M025AH4ER Capacitor Electrolytic 1000uF 25V Radial Leaded

Order Code:

19-1823

Brand: Kemet MPN: ESE108M025AH4ER EAN-13: 2050007682424
Qty Unit Price (Ex VAT)
1+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,360 available to back orderBack-order availability date - 12/01/2026

Kemet ESE108M025AH4ER electrolytic capacitor is a highly reliable component designed for applications requiring stability and high capacitance in a compact form. With a capacitance of 1000 microfarads and a voltage rating of 25 volts, this radial leaded capacitor offers excellent performance in power supply filtering, decoupling, and energy storage applications. Its construction ensures durability and functionality in a variety of conditions, making it ideal for use in industrial, automotive, and consumer electronics. This capacitor aligns with rigorous engineering standards, offering dependable operation where electrolytic capacitors are required.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot