Christmas Opening Hours and Delivery Dates here
Kemet ESC338M6R3AL4AA Electrolytic Capacitor 6.3V 3300uF Radial Lead

Image Representative of Range

Kemet ESC338M6R3AL4AA Electrolytic Capacitor 6.3V 3300uF Radial Lead

Order Code:

19-1816

Brand: Kemet MPN: ESC338M6R3AL4AA EAN-13: 2050007686149
Qty Unit Price (Ex VAT)
1+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
414 available to back orderBack-order availability date - 12/01/2026

Kemet ESC338M6R3AL4AA is a high-quality electrolytic capacitor specifically designed for reliable performance in a variety of electronic applications. This component boasts a capacitance of 3300 microfarads and a rated voltage of 6.3 volts, making it suitable for use in filtering, energy storage, and power supply stabilisation tasks. With a radial lead configuration, it is particularly well-suited for printed circuit board (PCB) mounting, where space efficiency and durability are paramount. Engineers frequently deploy this capacitor in consumer electronics, telecommunications equipment, and other industrial electronic devices.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot