Christmas Opening Hours and Delivery Dates here
Kemet ESC227M016AG3AA Electrolytic Capacitor 220uF 16V Radial Lead

Image Representative of Range

Kemet ESC227M016AG3AA Electrolytic Capacitor 220uF 16V Radial Lead

Order Code:

19-1812

Brand: Kemet MPN: ESC227M016AG3AA EAN-13: 2050007686057
Qty Unit Price (Ex VAT)
1+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
913 available to back orderBack-order availability date - 12/01/2026

Kemet ESC227M016AG3AA is a high-quality electrolytic capacitor designed for applications requiring reliable performance and durability. With a capacitance of 220 microfarads and a voltage rating of 16 volts, this radial leaded component is well-suited for various electronic circuits, particularly in smoothing, filtering, and energy storage tasks. The capacitor's compact design combines with its robust construction to ensure effective operation in environments typical of consumer electronics, power supply systems, and signal processing applications. The material and design choices guarantee minimal leakage current and extended lifetime, making it ideal for engineers seeking dependable performance in their circuit designs.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot