Christmas Opening Hours and Delivery Dates here
Kemet ES5336M025AC1AA Electrolytic Capacitor 33µF 25V 5x5mm 1 piece

Image Representative of Range

Kemet ES5336M025AC1AA Electrolytic Capacitor 33µF 25V 5x5mm 1 piece

Order Code:

19-1807

Brand: Kemet MPN: ES5336M025AC1AA EAN-13: 2050007685166
Qty Unit Price (Ex VAT)
1+ £0.0249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,039 available to back orderBack-order availability date - 12/01/2026

Kemet ES5336M025AC1AA is an electrolytic capacitor designed with a capacitance of 33 microfarads and rated for a voltage of 25 volts. The compact design features dimensions of 5 mm by 5 mm, making it suitable for applications where space is limited. This capacitor is ideal for use in power supply circuits, decoupling in electronic devices, and smoothing applications in signal processing where precise control and stability are essential. With a tolerance of 20%, it reliably supports the electronic demands of various engineering projects. The component's robust construction supports consistent performance in both consumer electronics and industrial solutions.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot