Christmas Opening Hours and Delivery Dates here
Kemet ES5334M050AB1AA Electrolytic Capacitors 50V 3300uF Snap-In

Image Representative of Range

Kemet ES5334M050AB1AA Electrolytic Capacitors 50V 3300uF Snap-In

Order Code:

19-1804

Brand: Kemet MPN: ES5334M050AB1AA EAN-13: 2050007685357
Qty Unit Price (Ex VAT)
1+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,793 available to back orderBack-order availability date - 12/01/2026

Kemet ES5334M050AB1AA electrolytic capacitors offer a rated voltage of 50V and a capacitance of 3300µF, designed for high-performance applications requiring elongated life cycles and reliability. These snap-in capacitors are commonly used in power supply circuits, energy storage, and filtering to stabilise voltage and current fluctuations. Their robust aluminium casing and compact design make them suitable for thermal management and high-vibration environments, providing efficiency in both industrial and consumer electronics applications. With a focus on durability, these capacitors are an essential component for engineers seeking dependable solutions in advanced electronic systems.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot