Christmas Opening Hours and Delivery Dates here
Kemet ES5225M050AB1AA Electrolytic Capacitor 2.2 µF 50 V 20 %

Image Representative of Range

Kemet ES5225M050AB1AA Electrolytic Capacitor 2.2 µF 50 V 20 %

Order Code:

19-1800

Brand: Kemet MPN: ES5225M050AB1AA EAN-13: 2050007685432
Qty Unit Price (Ex VAT)
1+ £0.0216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,412 available to back orderBack-order availability date - 12/01/2026

Kemet ES5225M050AB1AA is an electrolytic capacitor designed with a capacitance of 2.2 microfarads and a voltage rating of 50 volts, maintaining a tolerance of 20%. This capacitor is ideal for applications requiring energy storage and filtering in power supply circuits, signal coupling, and decoupling in electronic devices. Its reliable performance in various environmental conditions makes it suitable for use in consumer electronics, telecommunications, and industrial equipment. The Kemet ES5225M050AB1AA, also referred to as 2621734, provides engineers with a dependable component for implementing stable and efficient circuit designs.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot