Christmas Opening Hours and Delivery Dates here
Kemet ES5224M050AB1AA Electrolytic Capacitors Alu 0.22 µF 50 V 20 %

Image Representative of Range

Kemet ES5224M050AB1AA Electrolytic Capacitors Alu 0.22 µF 50 V 20 %

Order Code:

19-1799

Brand: Kemet MPN: ES5224M050AB1AA EAN-13: 2050007685326
Qty Unit Price (Ex VAT)
1+ £0.0223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,696 available to back orderBack-order availability date - 12/01/2026

Kemet ES5224M050AB1AA is a high-quality electrolytic capacitor, well-suited for applications requiring reliability and efficiency. This component features a capacitance of 0.22 µF and a rated voltage of 50 V, with a tolerance of 20%, making it ideal for filtering applications, signal coupling, or energy storage in various electronic circuits. Manufactured by Kemet, a trusted name in electronic components, this capacitor is identified under the alternative description 2621723. The use of durable aluminium construction ensures long-term stability, making it a dependable choice for engineers designing circuits with demanding requirements. Commonly, this capacitor is utilised in power supplies, audio equipment, and other electronic devices where stable performance is crucial.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot