Christmas Opening Hours and Delivery Dates here
Kemet ELG476M450AQ1AA Capacitor Aluminium 450V 47uF 20% Radial

Image Representative of Range

Kemet ELG476M450AQ1AA Capacitor Aluminium 450V 47uF 20% Radial

Order Code:

19-1793

Brand: Kemet MPN: ELG476M450AQ1AA EAN-13: 2050007685647
Qty Unit Price (Ex VAT)
1+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 12/01/2026

Kemet ELG476M450AQ1AA is an electrolytic capacitor designed for demanding applications that require reliable performance. This radial leaded capacitor features a capacitance of 47 microfarads and operates at a voltage of 450 volts, with a tolerance of 20%. The device's aluminium construction and efficient electrolyte system ensure excellent energy storage capabilities, making it suitable for use in power supply circuits, motor drives, and industrial electronics. With its robust design, the ELG476M450AQ1AA offers a dependable solution for engineers seeking high-quality components in the design of electronic systems.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot