Christmas Opening Hours and Delivery Dates here
Kemet ELG227M400AS2AA Electrolytic Capacitor Aluminium 400V 220uF

Image Representative of Range

Kemet ELG227M400AS2AA Electrolytic Capacitor Aluminium 400V 220uF

Order Code:

19-1787

Brand: Kemet MPN: ELG227M400AS2AA EAN-13: 2050007685609
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
960 available to back orderBack-order availability date - 12/01/2026

Kemet ELG227M400AS2AA is an aluminium electrolytic capacitor designed to meet demanding applications requiring high voltage and reliability. With a rated voltage of 400V and a capacitance of 220µF, this component is suitable for various power supply and energy storage applications where stability and efficiency are of paramount importance. Often utilised in harsh environments, the ELG227M400AS2AA's compact radial form factor allows easy integration into existing designs, while its durability ensures prolonged operational life. This capacitor is particularly applicable in industrial power management systems and motor drives, where its robust performance aids in voltage regulation and noise filtering.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot