Christmas Opening Hours and Delivery Dates here
Kemet ELG227M250AQ2AA Electrolytic Capacitor 220uF 250V Aluminium

Image Representative of Range

Kemet ELG227M250AQ2AA Electrolytic Capacitor 220uF 250V Aluminium

Order Code:

19-1786

Brand: Kemet MPN: ELG227M250AQ2AA EAN-13: 2050007685456
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
279 available to back orderBack-order availability date - 12/01/2026

Kemet ELG227M250AQ2AA. This aluminium electrolytic capacitor is designed for applications requiring a capacitance of 220 µF and a rated voltage of 250 V, ensuring reliable performance in demanding environments. Known for its robustness and efficiency, the ELG227M250AQ2AA is particularly suitable for use in power supply circuits, industrial electronics, and telecommunications equipment where smooth voltage regulation is critical. With its compact design and high-quality construction, it is ideal for both design engineers and system integrators seeking to optimise the long-term reliability and performance of electronic systems.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot