Christmas Opening Hours and Delivery Dates here
Kemet ELG108M200AS4AA Aluminium Electrolytic Capacitor 1000uF 200V

Image Representative of Range

Kemet ELG108M200AS4AA Aluminium Electrolytic Capacitor 1000uF 200V

Order Code:

19-1784

Brand: Kemet MPN: ELG108M200AS4AA EAN-13: 2050007685135
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 12/01/2026

Kemet ELG108M200AS4AA is an advanced aluminium electrolytic capacitor designed for high-performance applications. With a capacitance value of 1000 microfarads and a voltage rating of 200 volts, this component is particularly suited for demanding engineering projects requiring substantial energy storage and release capabilities. It is widely used in applications such as power supplies, industrial electronics, and automotive systems where reliable filtering and smoothing are essential. The electrolytic capacitor is engineered for durability and efficiency, making it a trusted choice among engineers. Identified by its alternate description as 2621704, the Kemet ELG108M200AS4AA continues to deliver consistent performance in challenging environments, maintaining its status as a preferred component in technically rigorous settings.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot