Christmas Opening Hours and Delivery Dates here
Kemet EDE476M016A9GAA Electrolytic Capacitor 47µF 16V 6.3x5.4mm 1pc

Image Representative of Range

Kemet EDE476M016A9GAA Electrolytic Capacitor 47µF 16V 6.3x5.4mm 1pc

Order Code:

19-1780

Brand: Kemet MPN: EDE476M016A9GAA EAN-13: 2050007682394
Qty Unit Price (Ex VAT)
1+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
821 available to back orderBack-order availability date - 12/01/2026

Kemet EDE476M016A9GAA is an electrolytic capacitor designed to deliver reliable performance in a compact form factor, measuring 6.3 mm in diameter and 5.4 mm in height. This capacitor has a capacitance of 47 µF and an operating voltage of 16 V, making it suitable for decoupling and smoothing applications in power supply circuits. This unit is engineered to provide stability and efficiency in a range of electronic devices. Commonly used in consumer electronics, telecommunications, and industrial equipment, this capacitor is known for its durability and long life in demanding conditions.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot