Christmas Opening Hours and Delivery Dates here
Kemet EDE475M050A9DAA Electrolytic Capacitor 4.7µF 50V 5x5.4mm 1pc

Image Representative of Range

Kemet EDE475M050A9DAA Electrolytic Capacitor 4.7µF 50V 5x5.4mm 1pc

Order Code:

19-1779

Brand: Kemet MPN: EDE475M050A9DAA EAN-13: 2050007684503
Qty Unit Price (Ex VAT)
1+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
657 available to back orderBack-order availability date - 12/01/2026

Kemet EDE475M050A9DAA is an electrolytic capacitor designed for a wide range of electronic applications, providing reliable performance in filtering, buffering, and energy storage tasks. This component possesses a capacitance of 4.7 microfarads and a voltage rating of 50 volts, with a compact physical footprint of 5 mm in diameter and 5.4 mm in height. Such specifications make it suitable for integration into densely packed circuit boards and devices requiring stable power supplies. Typical engineering applications for this capacitor include power supply units, motor drives, and general-purpose electronic circuits where size and efficiency are critical considerations.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot