Christmas Opening Hours and Delivery Dates here
Kemet EDE336M025A9GAA Electrolytic Capacitor 33µF 25V 6.3x5.4mm

Image Representative of Range

Kemet EDE336M025A9GAA Electrolytic Capacitor 33µF 25V 6.3x5.4mm

Order Code:

19-1776

Brand: Kemet MPN: EDE336M025A9GAA EAN-13: 2050007682462
Qty Unit Price (Ex VAT)
1+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
519 available to back orderBack-order availability date - 12/01/2026

Kemet EDE336M025A9GAA is an electrolytic capacitor designed for reliable performance in a compact form factor, measuring 6.3 mm in diameter and 5.4 mm in height. With a capacitance of 33 µF and a voltage rating of 25 V, this capacitor is suitable for a wide range of applications, including power supply filtering, energy storage, and decoupling in electronic circuits. Its robust design is ideal for use in environments where space is at a premium and high reliability is required. Typically used in consumer electronics, automotive systems, and industrial equipment, the Kemet electrolytic capacitor ensures stable performance across varied temperature conditions. The component is available for purchase individually, making it a convenient option for both prototyping and small-scale production.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot