Christmas Opening Hours and Delivery Dates here
Kemet C320C333M1U5TA+ C series capacitor ceramic 33nF 20% 50V radial

Image Representative of Range

Kemet C320C333M1U5TA+ C series capacitor ceramic 33nF 20% 50V radial

Order Code:

19-1754

Brand: Kemet MPN: C320C333M1U5TA+ EAN-13: 2050003827935
Qty Unit Price (Ex VAT)
1+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
440 available to back orderBack-order availability date - 13/01/2026

Kemet C320C333M1U5TA+ is a ceramic capacitor designed with a capacitance of 33nF and a tolerance of 20%, capable of operating at a voltage of up to 50V. This component is part of Kemet C series and features a radial lead configuration, making it suitable for easy through-hole mounting on printed circuit boards. The capacitor is ideal for various engineering applications that require stability and reliability, including power supply decoupling, signal coupling, and noise filtering in both consumer electronics and industrial equipment. The part's robust ceramic construction allows for dependable performance across a range of environments, making it a versatile choice for many electronic design needs.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot