Christmas Opening Hours and Delivery Dates here
Kemet C320C104M5U5TA Ceramic 0.1uF 50V 20% Radial

Image Representative of Range

Kemet C320C104M5U5TA Ceramic 0.1uF 50V 20% Radial

Order Code:

19-1751

Brand: Kemet MPN: C320C104M5U5TA+ EAN-13: 2050003827058
Qty Unit Price (Ex VAT)
1+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,129 available to back orderBack-order availability date - 13/01/2026

Kemet C320C104M5U5TA is a ceramic capacitor known for its robust performance in diverse electronic applications. This capacitor boasts a capacitance value of 0.1 microfarad (µF), a voltage rating of 50 volts, and is characterised by its Class II dielectric, offering high reliability and stability over a wide temperature range. It is suitable for use in both industrial and consumer electronics, often employed in decoupling, filtering, and energy storage tasks within circuits. Engineers will find its compact size and leaded design advantageous for integration into a variety of electronic assemblies, meeting the demands of modern technological applications.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot