Christmas Opening Hours and Delivery Dates here
Kemet C315C821J1G5TA+ Ceramic Capacitor 820pF 100V Radial Leaded

Image Representative of Range

Kemet C315C821J1G5TA+ Ceramic Capacitor 820pF 100V Radial Leaded

Order Code:

19-1734

Brand: Kemet MPN: C315C821J1G5TA+ EAN-13: 2050003825191
Qty Unit Price (Ex VAT)
1+ £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Kemet C315C821J1G5TA+ is a ceramic capacitor valued at 820 pF and rated for 100 V. This component features radial leads, making it suitable for through-hole mounting in a variety of electronic circuits. Known for its stable performance, ceramic capacitors like this one are commonly utilised in filtering applications, signal processing circuits, and energy storage solutions in both consumer electronics and industrial equipment. The C315C821J1G5TA+ offers reliability and efficiency, which are critical for maintaining circuit integrity in demanding environments.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot