Christmas Opening Hours and Delivery Dates here
Kemet C315C683M5U5TA 2781030 Ceramic Capacitor 0805 68nF 50V X7R

Image Representative of Range

Kemet C315C683M5U5TA 2781030 Ceramic Capacitor 0805 68nF 50V X7R

Order Code:

19-1733

Brand: Kemet MPN: C315C683M5U5TA+ EAN-13: 2050003827973
Qty Unit Price (Ex VAT)
1+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 13/01/2026

Kemet C315C683M5U5TA is a ceramic capacitor designed for optimal performance in electronic circuits. This 0805 surface mount device (SMD) exhibits a capacitance value of 68 nanoFarads and is rated for a maximum voltage of 50 volts, suitable for a variety of medium-voltage applications. Fabricated using X7R dielectric material, it is engineered to provide stable capacitance across a broad temperature range, ensuring reliable operation in environments from -55°C to 125°C. This component is often employed in filtering, decoupling, and timing circuits, particularly in consumer electronics and communication equipment where compact size and consistent performance are critical.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot