Christmas Opening Hours and Delivery Dates here
Kemet C0805C106K9PAC X7R SMD capacitor 10uF 6.3V 10% 0805 size

Image Representative of Range

Kemet C0805C106K9PAC X7R SMD capacitor 10uF 6.3V 10% 0805 size

Order Code:

19-1700

Brand: Kemet MPN: C0805C106K9PAC EAN-13: 2050001439611
Qty Unit Price (Ex VAT)
1+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
876 available to back orderBack-order availability date - 15/01/2026

Kemet C0805C106K9PAC ceramic capacitor is a surface-mount device featuring a capacitance of 10 microfarads, a rated voltage of 6.3 volts, and a tolerance of ±10%. This component is constructed using X7R dielectric material, which ensures stable capacitance over a wide temperature range, making it suitable for general-purpose applications in the automotive, telecommunications, and consumer electronics industries. Its compact 0805 package size allows for efficient use of board space and is ideal for high-density circuit designs. Widely used in decoupling and filtering applications, the C0805C106K9PAC is a reliable choice for systems requiring consistent performance under varying environmental conditions.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot