Christmas Opening Hours and Delivery Dates here
Kemet C0603C475K9PAC Capacitors Ceramic 16V X7R 4.7uF 0603

Image Representative of Range

Kemet C0603C475K9PAC Capacitors Ceramic 16V X7R 4.7uF 0603

Order Code:

19-1632

Brand: Kemet MPN: C0603C475K9PAC EAN-13: 2050001439574
Qty Unit Price (Ex VAT)
1+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,286 available to back orderBack-order availability date - 13/01/2026

Kemet C0603C475K9PAC capacitors are ceramic components designed for versatile electrical applications requiring stability and reliability. These capacitors feature a capacitance of 4.7 microfarads with a voltage rating of 16 volts, making them suitable for a range of applications in automotive, telecommunications, and consumer electronics sectors. As part of the X7R dielectric classification, they exhibit consistent capacitance and low leakage over a wide temperature range, enhancing their performance in environments with fluctuating conditions. With a compact 0603 package, they are ideal for surface mounting in densely packed circuit boards. The Kemet C0603C475K9PAC is frequently used in signal filtering, coupling, and decoupling tasks, offering engineers a robust solution for managing circuit stability and noise suppression.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot