Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KBU12K Diotec Silicon Bridge Rectifier 800V

Order Code:  

50-3160

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: KBU12K  Copy to clipboard
 Report an error

Discontinued

This 12A bridge rectifier has a VRRM of 800V and is packaged in a through-hole mounting SIL case. Suitable for a range of high power applications.


  • Through-hole mounting
  • 23.5 x 5.7 x 19.3mm SIL case
  • 6 x 3.8mm mounting hole
  • UL 94V-0 Classified
Average Forward Current (Io) 12A
Peak Reverse Voltage 800V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

Reviews


Be the first to submit a review