Christmas Opening Hours and Delivery Dates here

Kasp K12550SD Premium Brass Padlock - 50mm - S/Steel Shackle

Order Code:

43-3062

Brand: Kasp MPN: K12550SD EAN-13: 5013969900828

Discontinued


This Kasp 125 Series Premium brass padlock has a stainless-steel shackle for maximum resistance against corrosion. Solid brass body provides added resistance against corrosion.

This padlock is covered by Kasp's 10 year guarantee.


  • Width 50mm
  • Shackle diameter 8.7mm
  • Vertical clearance 28mm
  • Double-bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • Kasp 125 Series
Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 8.7mm

Trustpilot