Christmas Opening Hours and Delivery Dates here

Kasp EMS6102 Wireless 3 in 1 Alarm & Light

Order Code:

93-2977

Brand: Kasp MPN: EMS6102 EAN-13: 5013969901344

Discontinued


BATTERY OPERATED - NO WIRING - EASY INSTALLATION The Kasp 610 series is a range of quick and easy to install, wire-free motion sensor security alarms requiring no wiring or mains power. The 3 in 1 Alarm and Light is a versatile device featuring an emergency light. The PIR (Passive Infra Red) motion sensor detects the movement of any intruder and attracts immediate attention through the ultra loud alarm. Alternatively, at the switch of a button, the device can be used as an emergency light operated manually or activated via the PIR motion sensor.Alarm mode - Alarm sounds when movement detected Auto light mode - Light switches on when movement detected Manual light mode - Manual light switch for permanent lighting Ultra loud 130 dB alarm 60 second exit delay avoids accidental activation of alarm 15 second entry delay for disarming on entry Auto reset to avoid false alarm Uses 4 x C size batteries (not included) Burglar deterrent window sticker included

Trustpilot