Easter Opening Hours and Delivery Dates here

Kärcher 2.645-114.0 Hose Set 15 m PrimoFlex Hose Holder Aqua Stop

Order Code:

04-5283

Brand: Karcher MPN: 2.645-114.0 EAN-13: 4039784371279
Qty Unit Price (Inc VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Kärcher Home & Garden 2.645-114.0 is a hose and adapter set designed for versatile garden use. Featuring a durable hose and compatible adapters, it is ideal for watering plants or cleaning outdoor areas. This set provides an efficient and reliable solution for home gardening tasks.
Type Hose and adapter set
Suitable For Garden Use
Dimensions (L x W x H) 260 x 260 x 110 mm
Height 110mm
Hose Length 15m
Length 260mm
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot