Easter Opening Hours and Delivery Dates here

Kärcher 2.645-099.0 Home & Garden Hose Connector Universal G3/4 Fit

Order Code:

04-5280

Brand: Karcher MPN: 2.645-099.0 EAN-13: 4039784368477
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Kärcher Home & Garden's 2.645-099.0 plastic hose connector is designed for easy and secure hose connections. This durable connector ensures a leak-proof fit for efficient water flow. Ideal for garden hose systems, it facilitates quick connections and disconnections.
Type Hose Connector
Dimensions (L x W x H) 39 x 39 x 30 mm
External thread G3/4"
Height 30mm
Hose connection Hose connector
Length 39mm
Material Plastic
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot