Christmas Opening Hours and Delivery Dates here
Kärcher 2.445-072.0 Professional Starter Kit 18V/3Ah Li-ion Battery & Charger

Kärcher 2.445-072.0 Professional Starter Kit 18V/3Ah Li-ion Battery & Charger

Order Code:

04-5637

Brand: Karcher MPN: 2.445-072.0

Discontinued


The Kärcher Professional Starter Kit Battery Power+ 18/30, model number 2.445-072.0, is a versatile tool battery and charger set. This 18 V 3 Ah Li-ion battery offers reliable performance and quick charging for various power tools. Ideal for professional use, it supports demanding applications with consistent energy delivery.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 3Ah
Technology Li-ion
Dim (L x W x H) 230 x 180 x 180 mm
Height 180mm
Length 230mm
Misc Attribute Starter Kit Battery Power+ 18/30
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Width 180mm

Trustpilot