Christmas Opening Hours and Delivery Dates here
Karcher 1.766-300.0 S 650 Push Sweeper

Karcher 1.766-300.0 S 650 Push Sweeper

Order Code:

55-1580

Brand: Karcher MPN: 1.766-300.0 EAN-13: 4039784157637
  • Country of Origin:
  • View All

Discontinued


This 650 push sweeper from Karcher has been developed for fast, convenient sweeping, performing at a speedier work-rate than the conventional broom. Both the design and manufacturing of this state-of the-art sweeper remains top notch, making it not only rugged and corrosion-resistant, but also simple to manoeuvre.

Equipped with a powerful roller brush and side brush boasting a total working width of 650mm, while the side brush itself has extra long bristles for thorough cleaning in corners and edges. This means debris, dirt and dust can be safely accumulated in the attached waste container, which is also easy to remove.


  • Ideal for driveways, garages, pavements and roads
  • Push handle has adjustable height and pushes down for easy storage
  • Working width with side brush: 650mm
  • Maximum area performance: 2000m²/h
  • Weight, ready to operate: 8kg
  • Waste container: 16l
  • Manufacturer's part 1.766-300.0
Type Sweeper
Capacity 16L

Trustpilot