Christmas Opening Hours and Delivery Dates here

Karcher 1.645-512.0 SP3 Submersible Dirty Water Pump 350W 240V

Order Code:

96-3837

Brand: Karcher MPN: 1.645-512.0 EAN-13: 4054278169903

Discontinued


The Karcher SP3 Submersible Dirty Water Pump is the entry level dirty water pump from Karcher, capable of moving 7,000L/H from areas such as ponds, pools and flooded areas. The SP3 can be submerged in either clean or dirty water up to a depth of 7m and can easily deal with dirt particles with a circumference of up to 20mm. The unit is not suitable for constant use in fish ponds or water features.

Specification:

Input Power: 350W
Max. Delivery Capacity: 7,000 l/h.
Immersion Depth: 7m
Max. Particle Size: 20mm
Max. Water Temp: 35°C
Power Cord: 10m
Weight: 4.2kg


Type Pump

Trustpilot