Christmas Opening Hours and Delivery Dates here

Karcher 1.637-504.0 K 4 Compact Home Pressure Washer 130 bar 240V

Order Code:

96-3817

Brand: Karcher MPN: 1.637-504.0 EAN-13: 4054278498027

Discontinued


The Kärcher K 4 Compact Pressure Washer can make light work of even the biggest cleaning jobs. The unit is compact enough to be stored in a shed or transported in the boot of the car. Its telescopic handle makes it easy to carry or wheel around. The state-of-the-art long-life water-cooled motor gives extra durability and outstanding performance.

The cables, hose and accessories all store neatly on the machine. There’s also a detergent suction feature for easy application of detergent while you're cleaning. The plastic casing is impact-resistant and durable, with all components and fixings designed to the highest Kärcher quality standards.

Backed by the Kärcher 3 year guarantee.

Supplied with:

1 x G 180 Q High-Pressure Gun
1 x Vario Power Spray Lance
1 x Dirt Blaster Spray Lance
1 x High-Pressure Hose 6m
1 x Stone & Facade Detergent 1 litre
1 x T 150 Patio Cleaner

Specification:

Max. Pressure: 130 bar
Flow Rate: 420 L/hr.
Motor: 1,800W
Max. Water Feed Temperature: 40°C
Area Performance: 30m²/hr.
Hose Length: 6m
Dimensions (LxWxH): 348 x 308 x 520mm
Weight: 11kg


Type Pressure washer

Trustpilot