Easter Opening Hours and Delivery Dates here

Karcher 1.629.884.0 WD3 P Wet & Dry Vacuum 1000W 240V

Order Code:

96-3850

Brand: Karcher MPN: 1.629.884.0 EAN-13: 4039784974012

Discontinued


The Karcher WD3 P Wet & Dry Vacuum is compact and easily transportable, with an ergonomic handle designed with convenience in mind. Allows for clearing all manner of dirt and grime, and its innovative design features don’t end with its powerful suction.

The liquid pickup feature of the WD3 P is not only beneficial for cleaning up spills, but also has the capability to unblock sinks. You can even clean up whilst you work, the power-tool triggered auto-start synchronises with power tools, allowing you to limit mess whilst sanding and sawing. It also has a blower function, allowing you to dislodge dust from corners and harder to reach crevices, like your radiators or behind fridges and freezers.

Whether you need to pick up dry debris, dust, glass or even liquids, the WD3 P vacuum has a specially designed cartridge filter that enables you to tackle it all without the inconvenience of changing the filter. A 17-litre container and with the WD3 P’s high suction force and energy efficiency, you’ll be wondering how you managed without it.

Supplied with:

1 x Suction Hose.
2 x Suction Tubes.
1 x Wet & Dry Floor Nozzle With 2 x Rubber & 2 x Brush Inserts.
1 x Cartridge Filter.
1 x Paper Filter Bag.
1 x Power Tool Adaptor.

Specification

Input Power: 1,000 Watt.
Capacity Wet/Dry: 17 Litres.
Power Cable: 4 Metres.
Weight: 5.8kg.


Type Vacuum Cleaner

Trustpilot