Christmas Opening Hours and Delivery Dates here
Kabeltronik 241205000 LifYY 12x0.50mm Black PVC Flexible

Kabeltronik 241205000 LifYY 12x0.50mm Black PVC Flexible

Order Code:

49-0359

Brand: Kabeltronik MPN: 241205000-1 EAN-13: 2050001648730

Discontinued


This Kabeltronik LifYY 12x0,50mm² PVC covered wire is ideal when the highest demands in terms of flexibility and bending stress are required. This wire is used for control and signal applications.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Packed: No
  • Product Specifications: Insulation resistance: min. 200MΩ x km at + 20° C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot