Kabeltronik 096102809 Control Lead 10x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 096102809 Control Lead 10x0.09mm² Black UL-Approved

Order Code:

04-5032

Brand: Kabeltronik MPN: 096102809 EAN-13: 2050003653039
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

Kabeltronik's LiYCY Control lead 10 x 0.09 mm² in black is sold per metre, offering high flexibility and robust shielding for reliable performance. This 10-core cable is ideal for signal transmission in control equipment and audio systems. It is typically used in industrial and automation environments where electromagnetic interference may occur.
Colour Black
AWG 28 AWG
Type LiYCY
Cable Diameter 5.80mm
Conductor Cross-section 0.09mm²
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Number of leads 10
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot