Christmas Opening Hours and Delivery Dates here
Kabeltronik 020802500 LiYCY 8x0.25mm PVC Shielded

Kabeltronik 020802500 LiYCY 8x0.25mm PVC Shielded

Order Code:

49-0440

Brand: Kabeltronik MPN: 020802500

Discontinued


This LiYCY cable is a VDE approved, flexible, shielded, PVC multi-conductor data transmission cable and is commonly used in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required.
  • Colour: Grey
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Conductor resistance: 77,8Ω/km
  • Capacity: approx. 120pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Current capacity: 2,50A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot