Christmas Opening Hours and Delivery Dates here

K45-AF5 Drain Cleaning Gun Kit 110V

RIDGID Brand: RIDGID

The Ridgid K45-AF5 Drain Cleaning Gun is ideal for small line cleaning. Opens clogged lavatory, sink lines, urinals and tub or shower drains. The advanced 2-way AUTOFEED® control, keeps hands and work area clean. The cable advances and rewinds with the push of a lever.

It has a variable speed operation, to give complete control in every situation. Lightweight, easy-to-use, no setup required. The 2-piece twist lock canister with interchangeable inner drum makes cable change-out simple, easy to match the right cable for the job. Fitted with an inner drum to prevent water leaks, this also greatly reduces cable flip-over inside the drum. Drums won't rust or dent.

Supplied with: 1 x C-1IC Cable, 1 x C-6 Cable, 1 x T-203 Bulb Auger, 1 x T-217 Drop Head Auger, 1 x T-205 'C' Cutter, 1 x A-13 Pin Key, 1 x T-210 Spade Cutter, 1 x Pair of Drain Cleaner Gloves and 1 x Carrying Case

Specification:

Operating Speed: 0-600rpm
Drain Line Capacity: 19-64mm (3/4-2.1/2in)
Drum Line Capacity: 15m of 8mm, or 11m of 10mm

1 x Ridgid K45-AF5 Drain Cleaning Gun Kit 110V Version

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 37343 K45-AF5 Drain Cleaning Gun Kit 110V
RIDGID 37343 K45-AF5 Drain Cleaning Gun Kit 110V
Extended range
Order code: 96-9215
MPN: 37343

Available to back orderPlease contact us for lead time
1+ £549.14
Price per unit Ex VAT
Cleaner
RIDGID 63698 K45-AF5 Drain Cleaning Gun Kit 240V
RIDGID 63698 K45-AF5 Drain Cleaning Gun Kit 240V
Standard range
Order code: 96-9216
MPN: 63698

3 in stock, despatched in 4 working days
1+ £549.13
Price per unit Ex VAT
Cleaner


Trustpilot