Christmas Opening Hours and Delivery Dates here

Kärcher Brush Soft Bristles Universal Pressure Cleaner Use

Order Code:

04-5502

Brand: Karcher MPN: n/a EAN-13: 4054278243238
Qty Unit Price (Ex VAT)
1+ £22.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 10/01/2026

The Kärcher Home & Garden Brush is a versatile cleaning tool suitable for use with Kärcher equipment. It features durable bristles ideal for scrubbing surfaces. This brush is commonly used for cleaning patios, driveways, and other outdoor areas.
Type Brush
Dimensions (L x W x H) 200 x 80 x 80 mm
Height 80mm
Length 200mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot